LITEON LTR-X1503
| Manufacturer | LITEONAsian Brands |
| MPN | LTR-X1503 |
| LCSC Part # | C5360484 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | SMD-8P Proximity Sensors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | LITEON | |
| Packaging | SMD-8P | |
| Interface | I2C;- | |
| Operating Temperature | -40℃~+85℃ | |
| Sensing Range | - | |
| Voltage - Supply | 3V~3.6V | |
| Features | Programmable interrupt;Ambient light suppression;Crosstalk cancellation;Jitter suppression / hysteresis control;Temperature compensation | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | LITEON | |
| Packaging | SMD-8P | |
| Interface | I2C;- | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Sensing Range | - | |
| Voltage - Supply | 3V~3.6V | |
| Features | Programmable interrupt;Ambient light suppression;Crosstalk cancellation;Jitter suppression / hysteresis control;Temperature compensation | |
| Module | - |
Introduction
LTR-X1503 is an integrated low-voltage I²C ambient light sensor (ALS) and proximity sensor (PS) with a built-in emitter, housed in a single compact lead-free SMT package. The ALS delivers a linear response across a wide dynamic range, making it well-suited for applications in extremely low or high ambient light conditions. The integrated proximity sensor provides object detection at user-configurable distances. The PS features programmable interrupts with hysteresis, enabling event-driven operation without polling the sensor for data, thereby improving system efficiency. The CMOS design combined with factory one-time calibration ensures minimal unit-to-unit variation, simplifying manufacturing for end customers.
Features
- I²C interface (Standard Mode @100kHz or Fast Mode @400kHz)
- Integrated ambient light sensing and proximity sensing
- Ultra-compact ChipLED package
- Sleep mode for ultra-low power consumption
- Operating voltage range: 3.0V to 3.6V
- Operating temperature range: -40 to +85°C
- Built-in temperature compensation circuit
- Programmable PS interrupt with upper and lower thresholds
- RoHS and halogen-free compliant
- ALS 16-bit effective resolution
- ALS wide dynamic range with linear response
- ALS spectral response close to human eye sensitivity
- ALS automatic 50Hz/60Hz flicker suppression
- PS built-in LED driver
- PS high ambient light rejection
- PS 16-bit effective resolution
- PS crosstalk cancellation
- PS programmable LED drive settings
Applications
- Control display panel brightness
- Object detection in mobile, computing, and consumer devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7047 | $ 0.70 |
| 10+ | $ 0.691 | $ 6.91 |
| 30+ | $ 0.6819 | $ 20.46 |
| 100+ | $ 0.6744 | $ 67.44 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | LITEON | |
| Packaging | SMD-8P | |
| Interface | I2C;- | |
| Operating Temperature | -40℃~+85℃ | |
| Sensing Range | - | |
| Voltage - Supply | 3V~3.6V | |
| Features | Programmable interrupt;Ambient light suppression;Crosstalk cancellation;Jitter suppression / hysteresis control;Temperature compensation | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | LITEON | |
| Packaging | SMD-8P | |
| Interface | I2C;- | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Sensing Range | - | |
| Voltage - Supply | 3V~3.6V | |
| Features | Programmable interrupt;Ambient light suppression;Crosstalk cancellation;Jitter suppression / hysteresis control;Temperature compensation | |
| Module | - |
Introduction
LTR-X1503 is an integrated low-voltage I²C ambient light sensor (ALS) and proximity sensor (PS) with a built-in emitter, housed in a single compact lead-free SMT package. The ALS delivers a linear response across a wide dynamic range, making it well-suited for applications in extremely low or high ambient light conditions. The integrated proximity sensor provides object detection at user-configurable distances. The PS features programmable interrupts with hysteresis, enabling event-driven operation without polling the sensor for data, thereby improving system efficiency. The CMOS design combined with factory one-time calibration ensures minimal unit-to-unit variation, simplifying manufacturing for end customers.
Features
- I²C interface (Standard Mode @100kHz or Fast Mode @400kHz)
- Integrated ambient light sensing and proximity sensing
- Ultra-compact ChipLED package
- Sleep mode for ultra-low power consumption
- Operating voltage range: 3.0V to 3.6V
- Operating temperature range: -40 to +85°C
- Built-in temperature compensation circuit
- Programmable PS interrupt with upper and lower thresholds
- RoHS and halogen-free compliant
- ALS 16-bit effective resolution
- ALS wide dynamic range with linear response
- ALS spectral response close to human eye sensitivity
- ALS automatic 50Hz/60Hz flicker suppression
- PS built-in LED driver
- PS high ambient light rejection
- PS 16-bit effective resolution
- PS crosstalk cancellation
- PS programmable LED drive settings
Applications
- Control display panel brightness
- Object detection in mobile, computing, and consumer devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



