MSKSEMI LLDB3
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LLDB3 |
| LCSC Part # | C5359964 |
| Packaging | LL-34 |
| Customer # | |
| Key Attributes | Diacs for Thyristor Phase Control |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | MSKSEMI | |
| Packaging | LL-34 | |
| Breakover Voltage VBO(Range Value) | 28V~36V | |
| Breakover Current (Ibo) | 50uA | |
| Repetitive Peak On-state Current (Itrm) | 2A | |
| Rise Time(tr) | 2us | |
| Dynamic Breakover Voltage | 5V | |
| Leak Current | 10uA | |
| Breakover Voltage VBO(Typ) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | MSKSEMI | |
| Packaging | LL-34 | |
| Breakover Voltage VBO(Range Value) | 28V~36V | |
| Breakover Current (Ibo) | 50uA |
| Type | Description | |
|---|---|---|
| Repetitive Peak On-state Current (Itrm) | 2A | |
| Rise Time(tr) | 2us | |
| Dynamic Breakover Voltage | 5V | |
| Leak Current | 10uA | |
| Breakover Voltage VBO(Typ) | - |
Report an ErrorShow similar products (0) >
In-Stock: 20,300
20,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0135$ 0.0129 | $ 0.65 |
| 500+ | $ 0.0108$ 0.0103 | $ 5.15 |
| 2,500+ | $ 0.0085$ 0.0081 | $ 20.25 |
| 5,000+ | $ 0.0077$ 0.0074 | $ 37.00 |
| 25,000+ | $ 0.0069$ 0.0066 | $ 165.00 |
| 50,000+ | $ 0.0065$ 0.0062 | $ 310.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | MSKSEMI | |
| Packaging | LL-34 | |
| Breakover Voltage VBO(Range Value) | 28V~36V | |
| Breakover Current (Ibo) | 50uA | |
| Repetitive Peak On-state Current (Itrm) | 2A | |
| Rise Time(tr) | 2us | |
| Dynamic Breakover Voltage | 5V | |
| Leak Current | 10uA | |
| Breakover Voltage VBO(Typ) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | MSKSEMI | |
| Packaging | LL-34 | |
| Breakover Voltage VBO(Range Value) | 28V~36V | |
| Breakover Current (Ibo) | 50uA |
| Type | Description | |
|---|---|---|
| Repetitive Peak On-state Current (Itrm) | 2A | |
| Rise Time(tr) | 2us | |
| Dynamic Breakover Voltage | 5V | |
| Leak Current | 10uA | |
| Breakover Voltage VBO(Typ) | - |
Report an ErrorShow similar products (0) >
C5359964 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



