JAE Electronics MX84B020NF1
| Manufacturer | |
| MPN | MX84B020NF1 |
| LCSC Part # | C5359449 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tab Size 0.64mm Automotive Compact Connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Type | Automotive Connector Socket | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Type | Automotive Connector Socket | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0427 | $ 2.04 |
| 10+ | $ 1.6944 | $ 16.94 |
| 36+ | $ 1.5039 | $ 54.14 |
| 108+ | $ 1.2875 | $ 139.05 |
| 504+ | $ 1.1914 | $ 600.47 |
| 882+ | $ 1.1491 | $ 1013.51 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Type | Automotive Connector Socket | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Type | Automotive Connector Socket | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
C5359449 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



