VISHAY IRF740PBF-BE3
| Manufacturer | |
| MPN | IRF740PBF-BE3 |
| LCSC Part # | C5358940 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 400V 6.3A 2V 125W 550mΩ@10V 1 N-channel TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 6.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 550mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 63nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 6.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 550mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 63nC@10V |
Introduction
The third-generation power MOSFETs offer designers an optimal combination of fast switching, enhanced device design, low on-resistance, and high cost-effectiveness. The TO-220AB package is widely preferred across all commercial-industrial applications at power dissipation levels up to approximately 50 W. Its low thermal resistance and low packaging cost have made the TO-220AB broadly accepted throughout the industry.
Features
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Fast switching
- Easy to parallel
- Simple gate drive requirements
Applications
- Switching power supplies and general-purpose applications
- Hard-switching and high-frequency circuits
- Uninterruptible power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9819 | $ 1.98 |
| 10+ | $ 1.9396 | $ 19.40 |
| 30+ | $ 1.9103 | $ 57.31 |
| 100+ | $ 1.8811 | $ 188.11 |
Standard Packaging1000/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 6.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 550mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 63nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 6.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 550mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 63nC@10V |
Introduction
The third-generation power MOSFETs offer designers an optimal combination of fast switching, enhanced device design, low on-resistance, and high cost-effectiveness. The TO-220AB package is widely preferred across all commercial-industrial applications at power dissipation levels up to approximately 50 W. Its low thermal resistance and low packaging cost have made the TO-220AB broadly accepted throughout the industry.
Features
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Fast switching
- Easy to parallel
- Simple gate drive requirements
Applications
- Switching power supplies and general-purpose applications
- Hard-switching and high-frequency circuits
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

