Infineon IDH04SG60C
| Manufacturer | |
| MPN | IDH04SG60C |
| LCSC Part # | C535858 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | DIODE SIC 600V 4A TO-220-2 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@4A | |
| Reverse Leakage Current (Ir) | 300nA@600V | |
| Non-Repetitive Peak Forward Surge Current | 18A | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@4A | |
| Reverse Leakage Current (Ir) | 300nA@600V | |
| Non-Repetitive Peak Forward Surge Current | 18A | |
| Current - Rectified | 4A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Revolutionary semiconductor material - Silicon Carbide
- Switching behavior benchmark
- No reverse recovery / No forward recovery
- Temperature independent switching behavior
- High surge current capability
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target applications
- Breakdown voltage tested at 20mA
- Optimized for high temperature operation
- Lowest Figure of Merit Qc/If
Applications
AI Translation
- SMPS e.g.; CCM PFC
- Motor Drives
- Solar Applications
- UPS
In-Stock: 3
3 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5843 | $ 5.58 |
| 10+ | $ 4.8482 | $ 48.48 |
| 30+ | $ 4.2074 | $ 126.22 |
| 100+ | $ 3.8309 | $ 383.09 |
Standard Packaging500/Full Tube | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@4A | |
| Reverse Leakage Current (Ir) | 300nA@600V | |
| Non-Repetitive Peak Forward Surge Current | 18A | |
| Current - Rectified | 4A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 2.1V@4A | |
| Reverse Leakage Current (Ir) | 300nA@600V | |
| Non-Repetitive Peak Forward Surge Current | 18A | |
| Current - Rectified | 4A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Revolutionary semiconductor material - Silicon Carbide
- Switching behavior benchmark
- No reverse recovery / No forward recovery
- Temperature independent switching behavior
- High surge current capability
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target applications
- Breakdown voltage tested at 20mA
- Optimized for high temperature operation
- Lowest Figure of Merit Qc/If
Applications
AI Translation
- SMPS e.g.; CCM PFC
- Motor Drives
- Solar Applications
- UPS
C535858 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IDH04SG60C | Infineon | TO-220-2 | 340 | $ 2.386 |



