TDPOWER TVRB4805YMD-20WR3
| Manufacturer | TDPOWERAsian Brands |
| MPN | TVRB4805YMD-20WR3 |
| LCSC Part # | C5358285 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 20W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 12mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 20W | |
| Length | 25.5mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 4A | |
| Height | 12mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 20W | |
| Length | 25.5mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, fully compatible with TDK20H series
- Low no-load power consumption ≤ 0.12W, 20W full-load output, efficiency up to 90%
- Isolation voltage: 1500V DC
- Compact size 25.5×25.4×12mm, six-sided metal enclosure, low EMI
- Input under-voltage protection, over-current protection, output short-circuit auto-recovery protection
- Operating temperature: -40℃~+85℃
- CE certified; specify lead-free standard when ordering if required
- 100% domestic components supported
- 3-year warranty
Applications
AI Translation
- Power
- Communications
- Robotics
- New Energy
- Instrumentation
- IoT
- Industrial Control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5042 | $ 6.50 |
| 10+ | $ 5.7672 | $ 57.67 |
| 30+ | $ 5.3183 | $ 159.55 |
| 80+ | $ 4.9643 | $ 397.14 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 12mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 20W | |
| Length | 25.5mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 18V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 4A | |
| Height | 12mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 87% | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 20W | |
| Length | 25.5mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, fully compatible with TDK20H series
- Low no-load power consumption ≤ 0.12W, 20W full-load output, efficiency up to 90%
- Isolation voltage: 1500V DC
- Compact size 25.5×25.4×12mm, six-sided metal enclosure, low EMI
- Input under-voltage protection, over-current protection, output short-circuit auto-recovery protection
- Operating temperature: -40℃~+85℃
- CE certified; specify lead-free standard when ordering if required
- 100% domestic components supported
- 3-year warranty
Applications
AI Translation
- Power
- Communications
- Robotics
- New Energy
- Instrumentation
- IoT
- Industrial Control
C5358285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



