TDPOWER TURB4824YMD-10WR3S
| Manufacturer | TDPOWERAsian Brands |
| MPN | TURB4824YMD-10WR3S |
| LCSC Part # | C5358262 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 24V 10W |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 420mA | |
| Height | 11mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Conversion Efficiency | 88% | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 420mA | |
| Height | 11mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Conversion Efficiency | 88% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 100% domestic components, 10W full-load power
- No-load low-power mode support, full-load efficiency up to 88%
- Isolation voltage: 1500V DC
- Six-sided metal enclosure for reduced EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; RoHS compliance must be specified at time of order
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
In-Stock: 55
55 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.509 | $ 4.51 |
| 10+ | $ 3.994 | $ 39.94 |
| 30+ | $ 3.688 | $ 110.64 |
| 80+ | $ 3.4328 | $ 274.62 |
| 480+ | $ 3.2622 | $ 1565.86 |
| 960+ | $ 3.1853 | $ 3057.89 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 420mA | |
| Height | 11mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Conversion Efficiency | 88% | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~72V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 420mA | |
| Height | 11mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Conversion Efficiency | 88% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 100% domestic components, 10W full-load power
- No-load low-power mode support, full-load efficiency up to 88%
- Isolation voltage: 1500V DC
- Six-sided metal enclosure for reduced EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; RoHS compliance must be specified at time of order
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
C5358262 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TURB4824YMD-10WR3 | TDPOWER | Through Hole,25.4x25.4mm | 14 | $ 4.8957 | ||
| TDK20-48S24WH | TDPOWER | Through Hole,25.4x25.4mm | 15 | $ 7.521 | ||
| TURB4824YMD-20WR3 | TDPOWER | Through Hole,25.4x25.4mm | 77 | $ 6.9123 | ||
| TDK10-48S24W2 | TDPOWER | Through Hole,25.4x25.4mm | 41 | $ 5.7712 | ||
| TDK10-48S24W | TDPOWER | Through Hole,25.4x25.4mm | 70 | $ 5.4585 | ||
| TDK15-48S24W | TDPOWER | Through Hole,25.4x25.4mm | 15 | $ 6.6406 | ||
| TDK15-48S28W | TDPOWER | Through Hole,25.4x25.4mm | 64 | $ 7.4356 | ||
| TDK10-48S28W | TDPOWER | Through Hole,25.4x25.4mm | 10 | $ 6.6423 |



