VISHAY 1N5820-E3/54
| Manufacturer | |
| MPN | 1N5820-E3/54 |
| LCSC Part # | C5357977 |
| Packaging | DO-201AD |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V DO-201AD |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 475mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 475mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275℃ max. 10 s, per JESD22 - B106
Applications
AI Translation
- For use in low voltage high frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection applications
In-Stock: 40
40 In stock, ships now
Minimum: 2Multiple: 2Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 2+ | $ 0.4468 | $ 0.89 |
| 20+ | $ 0.3591 | $ 7.18 |
| 60+ | $ 0.3217 | $ 19.30 |
| 200+ | $ 0.2746 | $ 54.92 |
| 1,400+ | $ 0.2535 | $ 354.90 |
| 2,800+ | $ 0.2405 | $ 673.40 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 475mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 475mV@3A | |
| Reverse Leakage Current (Ir) | 2mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275℃ max. 10 s, per JESD22 - B106
Applications
AI Translation
- For use in low voltage high frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection applications
C5357977 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1N5820G | onsemi | DO-201AD | 3,892 | $ 0.501 | ||
| 1N5821RLG | onsemi | DO-201AD | 8,626 | $ 0.5822 | ||
| 1N5822RLG | onsemi | DO-201AD | 3,279 | $ 0.4923 | ||
| 1N5822 | ST | DO-201AD | 1,955 | $ 0.3628 | ||
| 1N5821 | JSCJ | DO-27 | 3,020 | $ 0.1439 | ||
| 1N5820-E3/73 | VISHAY | DO-201AD | 0 | $ 0.3905 | ||
| 1N5821-E3/54 | VISHAY | DO-201AD | 0 | $ 0.7458 | ||
| 1N5822T/R | EIC | DO-201AD | 0 | $ 0.2318 | ||
| 1N5822-E3/54 | VISHAY | DO-201AD | 0 | $ 0.3473 | ||
| 1N5822-E3/73 | VISHAY | DO-201AD | 0 | $ 0.9732 | ||
| 1N5822 | LRC | DO-201AD | 0 | $ 0.2029 | ||
| 1N5820-AP | MCC | DO-201AD | 0 | $ 0.1955 | ||
| 1N5820-TP | MCC | DO-201AD | 0 | $ 0.0853 | ||
| 1N5820_AY_10001 | PANJIT | DO-201AD | 0 | $ 0.1056 | ||
| SB320EA-G | Comchip | DO-201AD | 0 | $ 0.2533 | ||
| SB320E-G | Comchip | DO-201AD | 0 | $ 0.2333 | ||
| SB340E-G | Comchip | DO-201AD | 0 | $ 0.2787 | ||
| SB340EA-G | Comchip | DO-201AD | 0 | $ 0.2533 | ||
| SB320_R2_00001 | PANJIT | DO-201AD | 0 | $ 0.1601 | ||
| 1N5821-BP | MCC | DO-27 | 0 | $ 0.1955 |



