JAE Electronics MX34028UF2
| Manufacturer | |
| MPN | MX34028UF2 |
| LCSC Part # | C5357090 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Compact Automotive Connector with 0.64mm Size Terminal |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Type | Automotive Connector Socket | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Type | Automotive Connector Socket | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 293
293 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0686 | $ 2.07 |
| 10+ | $ 1.7582 | $ 17.58 |
| 26+ | $ 1.5648 | $ 40.68 |
| 104+ | $ 1.365 | $ 141.96 |
| 494+ | $ 1.2756 | $ 630.15 |
| 1,456+ | $ 1.2366 | $ 1800.49 |
Standard Packaging13/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole | |
| Current Rating | 3A | |
| Mounting Type | Through Hole | |
| Type | Automotive Connector Socket | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Type | Automotive Connector Socket | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
C5357090 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



