VBsemi Elec STP35NF10-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STP35NF10-VB |
| LCSC Part # | C5355776 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 100V 55A 3V 36mΩ@10V 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.5nF | |
| Gate Charge(Qg) | 60nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.5nF | |
| Gate Charge(Qg) | 60nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 175 °C
- Low thermal resistance package
- RoHS compliant
Applications
AI Translation
- OR-Gate Server DC-DC Converter
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9894$ 0.9400 | $ 0.94 |
| 10+ | $ 0.8446$ 0.8024 | $ 8.02 |
| 50+ | $ 0.5972$ 0.5674 | $ 28.37 |
| 100+ | $ 0.5256$ 0.4994 | $ 49.94 |
| 500+ | $ 0.4817$ 0.4577 | $ 228.85 |
| 1,000+ | $ 0.4605$ 0.4375 | $ 437.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.5nF | |
| Gate Charge(Qg) | 60nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 36mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.5nF | |
| Gate Charge(Qg) | 60nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature 175 °C
- Low thermal resistance package
- RoHS compliant
Applications
AI Translation
- OR-Gate Server DC-DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



