LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IPD350N06LG-VB product image
  • IPD350N06LG-VB thumbnail 1
  • IPD350N06LG-VB thumbnail 2
  • IPD350N06LG-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IPD350N06LG-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IPD350N06LG-VB
LCSC Part #
C5355759
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 60V 45A TO-252
Datasheetpdf iconVBsemi Elec IPD350N06LG-VB
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5081$ 0.4319$ 0.43
10+$ 0.4017$ 0.3415$ 3.42
30+$ 0.3573$ 0.3038$ 9.11
100+$ 0.3001$ 0.2551$ 25.51
500+$ 0.2747$ 0.2335$ 116.75
1,000+$ 0.2588$ 0.2200$ 220.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage60V
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)140pF
Current - Continuous Drain(Id)45A
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation3W
Reverse Transfer Capacitance (Crss@Vds)60pF
RDS(on)25mΩ@10V;30mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)1.5nF
Gate Charge(Qg)11nC@10V
TypeN-Channel

Features

AI Translation
  • Trench Power MOSFET
  • Junction temperature up to 175°C
  • RoHS compliant
  • Drain connected to heatsink
  • N-Channel MOSFET

Applications

AI Translation
  • Load Switch