VBsemi Elec IRFZ44S-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFZ44S-VB |
| LCSC Part # | C5355735 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-263(D2PAK) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 66nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 66nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Logic-Level Gate Drive
- Fast Switching
- Compliant to RoHS Directive 2002/95/EC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0035$ 0.9534 | $ 0.95 |
| 10+ | $ 0.8585$ 0.8156 | $ 8.16 |
| 30+ | $ 0.7868$ 0.7475 | $ 22.43 |
| 100+ | $ 0.6809$ 0.6469 | $ 64.69 |
| 500+ | $ 0.6386$ 0.6067 | $ 303.35 |
| 800+ | $ 0.6158$ 0.5851 | $ 468.08 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 66nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 1nF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 66nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Logic-Level Gate Drive
- Fast Switching
- Compliant to RoHS Directive 2002/95/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRLZ24NS-VB | VBsemi Elec | TO-263(D2PAK) | 100 | $0.8688 $0.9145 | ||
| VBL1632 | VBsemi Elec | TO-263(D2PAK) | 41 | $0.6567 $0.7725 | ||
| BUK9624-55A,118-VB | VBsemi Elec | TO-263 | 5 | $0.7838 $0.825 | ||
| PHB21N06LT,118-VB | VBsemi Elec | TO-263 | 5 | $0.7838 $0.825 | ||
| BUK9628-55A,118-VB | VBsemi Elec | TO-263 | 5 | $0.7838 $0.825 | ||
| BUK9635-55A,118-VB | VBsemi Elec | TO-263 | 5 | $0.7931 $0.8348 | ||
| PHB20N06T-VB | VBsemi Elec | TO-263 | 5 | $0.7931 $0.8348 | ||
| IRFZ44ESPBF-VB | VBsemi Elec | TO-263(D2PAK) | 9 | $0.6285 $0.7393 | ||
| FQB30N06LTM-VB | VBsemi Elec | TO-263(D2PAK) | 78 | $0.9047 $0.9523 | ||
| IRFZ24SPBF-VB | VBsemi Elec | TO-263(D2PAK) | 70 | $0.9214 $0.9698 | ||
| VBZL30N06 | VBsemi Elec | TO-263(D2PAK) | 69 | $0.6299 $0.741 | ||
| STB16NF06LT4-VB | VBsemi Elec | TO-263(D2PAK) | 37 | $0.9523 $1.0024 | ||
| IRFZ34NSTRPBF-VB | VBsemi Elec | TO-263(D2PAK) | 4 | $0.6330 $0.7447 | ||
| BUK7675-55A-VB | VBsemi Elec | TO-263(D2PAK) | 61 | $0.6118 $0.7197 | ||
| IRLZ34NSTRLPBF-VB | VBsemi Elec | TO-263 | 5 | $0.8244 $0.9698 | ||
| PHB32N06LT,118-VB | VBsemi Elec | TO-263 | 5 | $0.7838 $0.825 | ||
| BUK9675-55A,118-VB | VBsemi Elec | TO-263 | 5 | $0.7838 $0.825 | ||
| IRFZ24NS-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $0.6374 $0.6709 | ||
| AUIRFZ24NS-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $ 0.7447 | ||
| PHB32N06LT-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $1.0570 $1.1126 |



