Dersonic CFC2W224JE0597
| Manufacturer | DersonicAsian Brands |
| MPN | CFC2W224JE0597 |
| LCSC Part # | C5355628 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 220nF ±5% 450V TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0523$ 0.0497 | $ 0.50 |
| 100+ | $ 0.0418$ 0.0398 | $ 3.98 |
| 300+ | $ 0.0366$ 0.0348 | $ 10.44 |
| 1,000+ | $ 0.0327$ 0.0311 | $ 31.10 |
| 5,000+ | $ 0.0295$ 0.0281 | $ 140.50 |
| 10,000+ | $ 0.0279$ 0.0266 | $ 266.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220nF | |
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFC2J224JE1I120C7100 | Dersonic | Through Hole,P=10mm | 620 | $0.0549 $0.0577 | ||
| CFC2W224JE1I120D9100 | Dersonic | Through Hole,P=10mm | 10 | $0.0615 $0.0647 | ||
| CFC2J224KE1IM50O8100 | Dersonic | Through Hole,P=10mm | 310 | $0.0341 $0.0358 | ||
| CF72W224KE1H130HB100 | Dersonic | Through Hole,P=10mm | 35 | $0.2014 $0.212 | ||
| CFC2J224JG1IS50O8100 | Dersonic | Through Hole,P=15mm | 600 | $0.0713 $0.075 | ||
| CFC3A224JG1I170D9100 | Dersonic | Through Hole,P=15mm | 775 | $0.0795 $0.0836 | ||
| CFC2J224JG0457 | Dersonic | Through Hole,P=15mm | 0 | $ 0.0654 | ||
| CFC3A224JG0581 | Dersonic | Through Hole,P=15mm | 0 | $0.0853 $0.0897 |



