PANASONIC HE1AN-P-DC12V-H18
| Manufacturer | |
| MPN | HE1AN-P-DC12V-H18 |
| LCSC Part # | C5355534 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 35A 30A@277VAC 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 490V@AC;48V@DC | |
| Coil Resistance | 75Ω | |
| Release Time | 10ms | |
| Operate Time | 30ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -50℃~+55℃ | |
| Switching Current(Max) | 35A | |
| Coil Rated Power | 1.92W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 490V@AC;48V@DC | |
| Coil Resistance | 75Ω | |
| Release Time | 10ms | |
| Operate Time | 30ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -50℃~+55℃ | |
| Switching Current(Max) | 35A | |
| Coil Rated Power | 1.92W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.8714 | $ 17.87 |
| 10+ | $ 17.2807 | $ 172.81 |
| 25+ | $ 16.2585 | $ 406.46 |
| 100+ | $ 15.429 | $ 1542.90 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 490V@AC;48V@DC | |
| Coil Resistance | 75Ω | |
| Release Time | 10ms | |
| Operate Time | 30ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -50℃~+55℃ | |
| Switching Current(Max) | 35A | |
| Coil Rated Power | 1.92W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 490V@AC;48V@DC | |
| Coil Resistance | 75Ω | |
| Release Time | 10ms | |
| Operate Time | 30ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -50℃~+55℃ | |
| Switching Current(Max) | 35A | |
| Coil Rated Power | 1.92W | |
| Contact Rating | 30A@277VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |


