LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FS50R12W1T7_B11 product image
  • FS50R12W1T7_B11 thumbnail 1
  • FS50R12W1T7_B11 thumbnail 2
  • FS50R12W1T7_B11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon FS50R12W1T7_B11RoHS

Manufacturer
MPN
FS50R12W1T7_B11
LCSC Part #
C535535
Packaging
-
Customer #
Key Attributes
50A 1.2kV IGBT Module IGBT Modules RoHS
Datasheetpdf iconInfineon FS50R12W1T7_B11
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 43.9069$ 43.91
24+$ 42.6381$ 1023.31
Standard Packaging24/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation-
Td(off)270ns
Td(on)45ns
Current - Collector(Ic)50A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)39pF
IGBT TypeIGBT Module
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.15V@1.28mA
Gate Charge(Qg)920nC@600V
Vce Saturation(VCE(sat))1.5V@50A,15V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)3.35mJ
Turn-On Energy (Eon)4.44mJ
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)11.1nF
Output Capacitance(Coes)-