LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FS50R06W1E3 product image
Images for reference only

Infineon FS50R06W1E3RoHS

Manufacturer
MPN
FS50R06W1E3
LCSC Part #
C535524
Packaging
-
Customer #
Key Attributes
205W 50A 600V IGBT Modules RoHS
Datasheetpdf iconInfineon FS50R06W1E3
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 45.2296$ 45.23
10+$ 44.0485$ 440.49
Standard Packaging24/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation205W
Td(off)200ns
Td(on)23ns
Current - Collector(Ic)50A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Transfer Capacitance (Cres)95pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Gate Charge(Qg)500nC@30V
Vce Saturation(VCE(sat))-
Reverse Recovery Time(trr)-
Switching Energy(Eoff)1.2mJ
Turn-On Energy (Eon)460uJ
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)3.1nF
Output Capacitance(Coes)-