FH FNR-25K471BAS
| Fabricante | FHAsian Brands |
| N.º de pieza fab. | FNR-25K471BAS |
| Nº LCSC | C5355229 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | Through Hole Varistors, MOVs RoHS |
| Hoja de Datos |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | FH | |
| Emb. | Through Hole |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | FH |
| Tipo | Descripción | |
|---|---|---|
| Emb. | Through Hole |
Descripción
Zinc Oxide Varistors are semiconductor electronic ceramic components primarily composed of zinc oxide. Their resistance values change non-linearly with applied voltage. Due to the high sensitivity of resistance to voltage variation, they are known as varistors or surge absorbers. Zinc Oxide Varistor are non-linear resistors utilizing semiconductor electronic ceramic element mainly composed of zinc oxide and its non-linear resistance change as a function of the applied voltage. It's called Varistor or Surge absorbers.
Características
- Wide voltage range (18V~1.8kV)
- Fast response time (≤25 ns)
- Excellent non-linearity coefficient
- Non-polarized, symmetric V-I characteristics
- High surge current capability (2000A/cm²)
- No follow-on current
- Long service life
- Meets RoHS, REACH, and halogen-free environmental requirements
Aplicaciones
- High Energy series for applications requiring high peak surge current ratings and high energy absorption capability.
- High Operating Temperature products for continuous high-temperature operating environments.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.0119 | $ 1.01 |
| 10+ | $ 0.8422 | $ 8.42 |
| 30+ | $ 0.7497 | $ 22.49 |
| 90+ | $ 0.6448 | $ 58.03 |
| 510+ | $ 0.5985 | $ 305.24 |
| 990+ | $ 0.5769 | $ 571.13 |
Encapsulado Estándar30/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | FH | |
| Emb. | Through Hole |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Varistors, MOVs | |
| Fabricante | FH |
| Tipo | Descripción | |
|---|---|---|
| Emb. | Through Hole |
Descripción
Zinc Oxide Varistors are semiconductor electronic ceramic components primarily composed of zinc oxide. Their resistance values change non-linearly with applied voltage. Due to the high sensitivity of resistance to voltage variation, they are known as varistors or surge absorbers. Zinc Oxide Varistor are non-linear resistors utilizing semiconductor electronic ceramic element mainly composed of zinc oxide and its non-linear resistance change as a function of the applied voltage. It's called Varistor or Surge absorbers.
Características
- Wide voltage range (18V~1.8kV)
- Fast response time (≤25 ns)
- Excellent non-linearity coefficient
- Non-polarized, symmetric V-I characteristics
- High surge current capability (2000A/cm²)
- No follow-on current
- Long service life
- Meets RoHS, REACH, and halogen-free environmental requirements
Aplicaciones
- High Energy series for applications requiring high peak surge current ratings and high energy absorption capability.
- High Operating Temperature products for continuous high-temperature operating environments.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



