LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D106X0063E2TE3 product image
  • 293D106X0063E2TE3 thumbnail 1
  • 293D106X0063E2TE3 thumbnail 2
  • 293D106X0063E2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D106X0063E2TE3

Manufacturer
MPN
293D106X0063E2TE3
LCSC Part #
C5354893
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
10uF 63V 1Ω@100kHz ±20% CASE-D-7343-31(mm) Tantalum Capacitors RoHS
Datasheetpdf iconVISHAY 293D106X0063E2TE3
RoHS Compliance2 documents available
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.0825$ 9.08
10+$ 8.8688$ 88.69
30+$ 8.7268$ 261.80
100+$ 8.5849$ 858.49
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance10uF
Voltage Rating63V
Ripple Current410mA@100kHz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1Ω@100kHz
Tolerance±20%