LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zetta ZD25WQ16CTIGT product image
  • ZD25WQ16CTIGT thumbnail 1
  • ZD25WQ16CTIGT thumbnail 2
  • ZD25WQ16CTIGT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zetta ZD25WQ16CTIGT

Manufacturer
ZettaAsian Brands
MPN
ZD25WQ16CTIGT
LCSC Part #
C5353550
Packaging
SOP-8
Customer #
Key Attributes
Ultra Low Power, 16M-bit Serial Multi I/O Flash Memory
Datasheetpdf iconZetta ZD25WQ16CTIGT
RoHS Compliance2 documents available
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2262$ 1.13
50+$ 0.1828$ 9.14
200+$ 0.1586$ 31.72
500+$ 0.1442$ 72.10
5,000+$ 0.1248$ 624.00
10,000+$ 0.1229$ 1229.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerZetta
PackagingSOP-8
Operating Temperature-
FeaturesWrite enable latch;Hardware write protection;Software write protection;Absolute write protection
Memory Size16Mbit
Voltage - Supply1.65V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency104MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)12ms@(32KB)
Write Cycle Time(tWC)-
Page Programming Time (Tpp)1.8ms
Standby Supply Current12uA
InterfaceSPI

Introduction

AI Translation

The ZD25WQ16C (16M-Bit) serial flash supports the standard Serial Peripheral Interface (SPI), and supports the Dual/Quad SPI and QPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), and I/O3 (HOLD#). The Dual I/O & Dual output data is transferred with speed of 208Mbits/s and the Quad I/O & Quad output data is transferred with speed of 416Mbits/s. Specifically designed for use in many different systems, the device supports read, program, and erase operations with a wide supply voltage range of 1.65V to 3.6V. No separate voltage is required for programming and erasing.

Features

AI Translation
  • Wide supply range from 1.65V to 3.6V for Read, Erase and Program
  • Ultra-Low Power consumption for Read, Erase and Program
  • x1, x2 and x4 Multi I/O, QPI Support
  • High reliability with 100K cycling endurance and 20-year data retention
  • Page/Sector/Block Erase
  • Fast Chip Erase time 12ms
  • Single, Dual and Quad IO mode – Standard SPI: SCLK, CS#, SI, SO – Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3 – Dual SPI: SCLK, CS#, IO0, IO1 – QPI: SCLK, CS#, IO0, IO1, IO2, IO3
  • Highest Performance Speed – 104MHz for fast read – Quad I/O Data transfer up to 416Mbits/s – Dual I/O Data transfer up to 208Mbits/s – QPI Mode Data transfer up to 416Mbits/s
  • Power Supply and Low Power Consumption – Single 1.65V to 3.6V supply – 0.2μA deep power down current – 3.5mA active program or erase current – 12μA standby current – 3mA active read current at 33MHz
  • Flexible Architecture for Code and Data Storage – Uniform 256-byte Page Erase – Uniform 32/64K-byte Block Erase – Minimum 100,000 Program/Erase Cycles More than 20-year data retention – Uniform 4K-byte Sector Erase – Program 1 to 256 byte per page
  • Fast Program and Erase Speed – 2ms page program time – 12ms 4K-byte sector erase time – 12ms page erase time – 12ms 32K/64K-byte block erase time
  • Advanced Security Features – 128-Bit Unique ID for each device – 3*1024-Byte Security Registers with OTP Locks – Discoverable (SFDP) register