Samtec TSM-105-01-F-DV
| Manufacturer | |
| MPN | TSM-105-01-F-DV |
| LCSC Part # | C5353389 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Surface Mount 0.100" Pitch TSM Series Header |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 5.84mm | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 5.84mm | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8032 | $ 0.80 |
| 10+ | $ 0.7839 | $ 7.84 |
| 30+ | $ 0.7726 | $ 23.18 |
| 100+ | $ 0.7597 | $ 75.97 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 5.84mm | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 5.84mm | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 10P | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
C5353389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



