Kyocera AVX 009296002202906
| Manufacturer | |
| MPN | 009296002202906 |
| LCSC Part # | C5350089 |
| Packaging | SMD,P=3mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | SMD,P=3mm,Surface Mount,Right Angle Board In, Direct Wire to Board RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,P=3mm,Surface Mount,Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | Kyocera AVX |
| Type | Description | |
|---|---|---|
| Packaging | SMD,P=3mm,Surface Mount,Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 475
475 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9392 | $ 0.94 |
| 10+ | $ 0.7657 | $ 7.66 |
| 30+ | $ 0.6781 | $ 20.34 |
| 100+ | $ 0.5905 | $ 59.05 |
| 500+ | $ 0.5386 | $ 269.30 |
| 1,000+ | $ 0.5126 | $ 512.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,P=3mm,Surface Mount,Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | Kyocera AVX |
| Type | Description | |
|---|---|---|
| Packaging | SMD,P=3mm,Surface Mount,Right Angle |
Report an ErrorShow similar products (0) >
C5350089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



