LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET LM2576S-3.3 product image
  • LM2576S-3.3 thumbnail 1
  • LM2576S-3.3 thumbnail 2
  • LM2576S-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET LM2576S-3.3RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
LM2576S-3.3
LCSC Part #
C5349982
Packaging
TO-263-5L
Customer #
Key Attributes
3.5A 52KHZ PWM Buck DC/DC Converter
Datasheetpdf iconHXY MOSFET LM2576S-3.3
In-Stock: 123
123 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7964$ 0.80
10+$ 0.6599$ 6.60
30+$ 0.5909$ 17.73
100+$ 0.5234$ 52.34
500+$ 0.4656$ 232.80
1,000+$ 0.4448$ 444.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHXY MOSFET
PackagingTO-263-5L
Operating Temperature-40℃~+125℃
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4.75V~40V
Switch tube (built-in/external)Built-in
Output Current3.5A
Output Voltage3.3V
Quiescent Current5mA

Introduction

AI Translation

The LM2576S series is a family of easy-to-use, fixed and adjustable step-down (Buck) switching mode voltage regulators. These devices are available in fixed output voltage versions (3.3V, 5V, 12V) and an adjustable output version. Both versions are capable of driving a 3A load current with excellent line and load regulation. These regulators require a minimum number of external components, are easy to use, and include internal frequency compensation and a fixed-frequency oscillator. Output voltage is guaranteed to within ±3% tolerance under specified input voltage and output load conditions. The oscillator frequency is guaranteed to within ±15%. An external shutdown function is included, with a typical standby current of 80 µA. Self-protection features include a two-stage frequency-reducing current limit for the output switch and a thermal shutdown function, providing comprehensive protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, and adjustable output versions
  • Adjustable output from 1.23V to 37V
  • Fixed 52kHz internal oscillator
  • Guaranteed 3A output load current
  • Input voltage range up to 40V
  • Low quiescent current standby mode, IQ typical 80 µA
  • TTL shutdown capability
  • Excellent line and load regulation
  • Only 4 external components required
  • High efficiency
  • Thermal shutdown and current limit protection

Applications

AI Translation
  • Automotive switching regulator
  • Positive-to-negative voltage converter
  • LCD monitors and LCD TVs
  • Digital video disc recorders and plasma display TVs
  • Battery chargers
  • Buck to 3.3V supply for microprocessors