HXY MOSFET LM2575S-5.0
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LM2575S-5.0 |
| LCSC Part # | C5349981 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | 3A 52KHz PWM Buck DC/DC Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2596S series is a family of easy-to-use fixed and adjustable step-down (buck) switching mode voltage regulators. These devices offer fixed output voltage versions of 1.2V, 3V, 5V, as well as an adjustable output version. Both versions are capable of driving a 2A load current with excellent line and load regulation. These regulators require a minimum number of external components, are simple to use, and include internal frequency compensation and a fixed-frequency oscillator. The output voltage is guaranteed to a ±3% tolerance under specified input voltage and output load conditions. The oscillator frequency is guaranteed to a ±15% tolerance. An external shutdown function is included, with a typical quiescent current of 80 μA. Self-protection features include a two-stage frequency-reducing current limit to constrain output switch current, along with a thermal shutdown function that provides complete protection under fault conditions.
Features
- 1.2V, 3V, 5V and adjustable output versions
- Output adjustable from 1.23V to 37V
- Fixed 150 kHz frequency internal oscillator
- Guaranteed 2A output load current
- Input voltage range up to 40V
- Low-power standby mode, IQ typical 80 μA
- Excellent line and load regulation
- Only 4 external components required
- High efficiency
- Thermal shutdown and current limiting protection
Applications
- Automotive switching regulator
- Positive-to-negative converter
- LCD monitors and LCD TVs
- DVD recorders and PDP TVs
- Battery chargers
- Microprocessor step-down to 1.2V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6769 | $ 0.68 |
| 10+ | $ 0.5441 | $ 5.44 |
| 30+ | $ 0.4761 | $ 14.28 |
| 100+ | $ 0.4097 | $ 40.97 |
| 500+ | $ 0.3498 | $ 174.90 |
| 1,000+ | $ 0.3288 | $ 328.80 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 7V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2596S series is a family of easy-to-use fixed and adjustable step-down (buck) switching mode voltage regulators. These devices offer fixed output voltage versions of 1.2V, 3V, 5V, as well as an adjustable output version. Both versions are capable of driving a 2A load current with excellent line and load regulation. These regulators require a minimum number of external components, are simple to use, and include internal frequency compensation and a fixed-frequency oscillator. The output voltage is guaranteed to a ±3% tolerance under specified input voltage and output load conditions. The oscillator frequency is guaranteed to a ±15% tolerance. An external shutdown function is included, with a typical quiescent current of 80 μA. Self-protection features include a two-stage frequency-reducing current limit to constrain output switch current, along with a thermal shutdown function that provides complete protection under fault conditions.
Features
- 1.2V, 3V, 5V and adjustable output versions
- Output adjustable from 1.23V to 37V
- Fixed 150 kHz frequency internal oscillator
- Guaranteed 2A output load current
- Input voltage range up to 40V
- Low-power standby mode, IQ typical 80 μA
- Excellent line and load regulation
- Only 4 external components required
- High efficiency
- Thermal shutdown and current limiting protection
Applications
- Automotive switching regulator
- Positive-to-negative converter
- LCD monitors and LCD TVs
- DVD recorders and PDP TVs
- Battery chargers
- Microprocessor step-down to 1.2V
C5349981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



