XINGLIGHT XL-504IRC-940
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-504IRC-940 |
| LCSC Part # | C5349969 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 35mA TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 35mA | |
| Half wave width | 8nm;12nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.42V~1.54V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 55mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 35mA | |
| Half wave width | 8nm;12nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.42V~1.54V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 55mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: F5/5.5×5.0×8.7×28mm
- Emission color & encapsulant: IR 940nm / clear encapsulant
- RoHS-compliant, eco-friendly process
- Moisture Sensitivity Level (MSL): Level 2
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical devices
- Infrared remote controls
- Camera surveillance heads
- Industrial control: counters, thermal imaging, smart meters
- Infrared photoelectric switches
- Wireless communication and signal transmission
- Smart cars, robots
In-Stock: 5,710
5,710 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0569$ 0.0524 | $ 0.52 |
| 100+ | $ 0.0446$ 0.0411 | $ 4.11 |
| 300+ | $ 0.0385$ 0.0355 | $ 10.65 |
| 1,000+ | $ 0.034$ 0.0313 | $ 31.30 |
| 5,000+ | $ 0.0303$ 0.0279 | $ 139.50 |
| 10,000+ | $ 0.0285$ 0.0263 | $ 263.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 35mA | |
| Half wave width | 8nm;12nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.42V~1.54V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 55mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=5mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 35mA | |
| Half wave width | 8nm;12nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.42V~1.54V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 55mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions: F5/5.5×5.0×8.7×28mm
- Emission color & encapsulant: IR 940nm / clear encapsulant
- RoHS-compliant, eco-friendly process
- Moisture Sensitivity Level (MSL): Level 2
- EIA standard packaging
- High efficiency, fast startup
Applications
AI Translation
- Medical devices
- Infrared remote controls
- Camera surveillance heads
- Industrial control: counters, thermal imaging, smart meters
- Infrared photoelectric switches
- Wireless communication and signal transmission
- Smart cars, robots
C5349969 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XL-502HIRC-850 | XINGLIGHT | Through Hole,D=5mm | 1,100 | $0.0619 $0.0703 |



