Static Shielding Bag 60mm x 90mm
| Manufacturer | BINGKUNAsian Brands |
| MPN | 6*9cm |
| LCSC Part # | C5349865 |
| Packaging | - |
| Customer # | |
| Key Attributes | Anti-static Bags |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Electrostatic Protection/Anti-static Bags | |
| Manufacturer | BINGKUN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Electrostatic Protection/Anti-static Bags | |
| Manufacturer | BINGKUN |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.509 | $ 0.51 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Electrostatic Protection/Anti-static Bags | |
| Manufacturer | BINGKUN | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Safety & Security/Electrostatic Protection/Anti-static Bags | |
| Manufacturer | BINGKUN |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



