CEC(Shenzhen Zhenhua Fu Elec) PB1608-331/1A5
| Manufacturer | CEC(Shenzhen Zhenhua Fu Elec)Asian Brands |
| MPN | PB1608-331/1A5 |
| LCSC Part # | C5348977 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | ±25% 330Ω 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | CEC(Shenzhen Zhenhua Fu Elec) | |
| Packaging | 0603 | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 330Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | CEC(Shenzhen Zhenhua Fu Elec) | |
| Packaging | 0603 | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 330Ω |
Report an ErrorShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0054 | $ 0.54 |
| 1,000+ | $ 0.0042 | $ 4.20 |
| 4,000+ | $ 0.0035 | $ 14.00 |
| 8,000+ | $ 0.0031 | $ 24.80 |
| 48,000+ | $ 0.0028 | $ 134.40 |
| 100,000+ | $ 0.0026 | $ 260.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | CEC(Shenzhen Zhenhua Fu Elec) | |
| Packaging | 0603 | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 330Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | CEC(Shenzhen Zhenhua Fu Elec) | |
| Packaging | 0603 | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 330Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



