LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BTS5200-1ENA product image
Images for reference only

Infineon BTS5200-1ENARoHS

Manufacturer
MPN
BTS5200-1ENA
LCSC Part #
C534814
Packaging
SO-8-EP
Customer #
Key Attributes
Smart High-Side Power Switch Single Channel
Datasheetpdf iconInfineon BTS5200-1ENA
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9489$ 0.95
10+$ 0.9261$ 9.26
30+$ 0.9114$ 27.34
100+$ 0.8967$ 89.67
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerInfineon
PackagingSO-8-EP
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Integrated charge pump
number of channels1
Maximum Continuous Current1.5A
Control Input LogicActive High
Operating Voltage5V~28V
RDS(on)200mΩ
TypeHigh Side Switch

Introduction

AI Translation

The BTS5200-1ENA is a 200 mΩ single channel Smart High-Side Power Switch, embedded in a PG-TDSO-8-31, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 1x R10W 12V, as well as LEDs in the harsh automotive environment.

Features

AI Translation
  • Single channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant) and AEC qualified

Applications

AI Translation
  • Suitable for resistive, inductive and capacitive loads
  • Replaces electromechanical relays, fuses and discrete circuits
  • Most suitable for loads with high inrush current, such as lamps