3PEAK T74L1G17-SC5R
| Manufacturer | 3PEAKAsian Brands |
| MPN | T74L1G17-SC5R |
| LCSC Part # | C53477525 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 6.3ns@4.5V,50pF 100nA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-353 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 6.3ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Features | - | |
| Input Logic Level - Low | 460mV;650mV;880mV;1.32V;1.58V | |
| Input Logic Level - High | 1.26V;1.4V;1.71V;2.36V;2.79V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 950mV;1.7V;1.9V;2V;3.4V | |
| Quiescent Current(Iq) | 100nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;1 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-353 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 6.3ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 460mV;650mV;880mV;1.32V;1.58V | |
| Input Logic Level - High | 1.26V;1.4V;1.71V;2.36V;2.79V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 950mV;1.7V;1.9V;2V;3.4V | |
| Quiescent Current(Iq) | 100nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;1 | |
| Current - Output Low(IOL) | - |
Introduction
The T74L1G17 is a single Schmitt-trigger buffer with a VCC supply voltage range of 1.65 V to 5.5 V. The Schmitt-trigger input provides tolerance for slower input rise and fall times and improved noise immunity. The IOFF circuitry prevents backflow current during power-down, enabling partial power-down protection. The T74L1G17 is available in an SOT353 package and operates over a temperature range of -40°C to 125°C.
Features
- Wide supply voltage range: 1.65 V to 5.5 V
- I/O tolerant input voltage up to 5.5 V
- Schmitt-trigger inputs on all inputs
- CMOS low power
- IOFF supports partial power-down protection
- ESD protection: ±4 kV HBM, ±1 kV CDM
- Latch-up performance exceeds 100 mA per JESD 78 Class II
Applications
- Computing: tablets, TVs, wearables, servers
- Industrial equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0805 | $ 0.40 |
| 50+ | $ 0.0612 | $ 3.06 |
| 150+ | $ 0.0506 | $ 7.59 |
| 450+ | $ 0.0442 | $ 19.89 |
| 2,550+ | $ 0.0386 | $ 98.43 |
| 4,950+ | $ 0.0356 | $ 176.22 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-353 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 6.3ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV | |
| Features | - | |
| Input Logic Level - Low | 460mV;650mV;880mV;1.32V;1.58V | |
| Input Logic Level - High | 1.26V;1.4V;1.71V;2.36V;2.79V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 950mV;1.7V;1.9V;2V;3.4V | |
| Quiescent Current(Iq) | 100nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;1 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | 3PEAK | |
| Packaging | SOT-353 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 6.3ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;700mV;450mV;600mV;800mV |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 460mV;650mV;880mV;1.32V;1.58V | |
| Input Logic Level - High | 1.26V;1.4V;1.71V;2.36V;2.79V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 950mV;1.7V;1.9V;2V;3.4V | |
| Quiescent Current(Iq) | 100nA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;1 | |
| Current - Output Low(IOL) | - |
Introduction
The T74L1G17 is a single Schmitt-trigger buffer with a VCC supply voltage range of 1.65 V to 5.5 V. The Schmitt-trigger input provides tolerance for slower input rise and fall times and improved noise immunity. The IOFF circuitry prevents backflow current during power-down, enabling partial power-down protection. The T74L1G17 is available in an SOT353 package and operates over a temperature range of -40°C to 125°C.
Features
- Wide supply voltage range: 1.65 V to 5.5 V
- I/O tolerant input voltage up to 5.5 V
- Schmitt-trigger inputs on all inputs
- CMOS low power
- IOFF supports partial power-down protection
- ESD protection: ±4 kV HBM, ±1 kV CDM
- Latch-up performance exceeds 100 mA per JESD 78 Class II
Applications
- Computing: tablets, TVs, wearables, servers
- Industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



