YTL AP3003
| Manufacturer | YTLAsian Brands |
| MPN | AP3003 |
| LCSC Part # | C53477433 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 30V 2.5V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOT-23-6 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 36pF;14pF | |
| Current - Continuous Drain(Id) | 4.6A;3.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF;7pF | |
| RDS(on) | 34mΩ@10V;83mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 190pF;254pF | |
| Gate Charge(Qg) | 2.1nC;3.1nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 36pF;14pF | |
| Current - Continuous Drain(Id) | 4.6A;3.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 26pF;7pF | |
| RDS(on) | 34mΩ@10V;83mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 190pF;254pF | |
| Gate Charge(Qg) | 2.1nC;3.1nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
Applications
AI Translation
- Backlighting
- DC-DC Converter
- Power Management Functions
In-Stock: 2,660
2,660 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0848 | $ 0.42 |
| 50+ | $ 0.0668 | $ 3.34 |
| 150+ | $ 0.0578 | $ 8.67 |
| 500+ | $ 0.0511 | $ 25.55 |
| 3,000+ | $ 0.0457 | $ 137.10 |
| 6,000+ | $ 0.043 | $ 258.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 36pF;14pF | |
| Current - Continuous Drain(Id) | 4.6A;3.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF;7pF | |
| RDS(on) | 34mΩ@10V;83mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 190pF;254pF | |
| Gate Charge(Qg) | 2.1nC;3.1nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YTL | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 36pF;14pF | |
| Current - Continuous Drain(Id) | 4.6A;3.3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 26pF;7pF | |
| RDS(on) | 34mΩ@10V;83mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 190pF;254pF | |
| Gate Charge(Qg) | 2.1nC;3.1nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "green" device
Applications
AI Translation
- Backlighting
- DC-DC Converter
- Power Management Functions
C53477433 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



