QNHCHIP QN4485
| Manufacturer | QNHCHIPAsian Brands |
| MPN | QN4485 |
| LCSC Part # | C53474641 |
| Packaging | SOP-8L |
| Customer # | |
| Key Attributes | 40V 20A 1.7V 8mΩ@10V 1 P-Channel P-Channel SOP-8L Single FETs, MOSFETs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 329pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| RDS(on) | 8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 289pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.8nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 329pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| RDS(on) | 8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 289pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.8nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- -40V, -20A
- RDS(ON) < 14.3mΩ, VGS = -10V
- RDS(ON) < 22mΩ, VGS = -4.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
- Lead-free
Applications
AI Translation
- Load switch
- PWM applications
- Power management
In-Stock: 115
115 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2278 | $ 1.14 |
| 50+ | $ 0.1871 | $ 9.36 |
| 150+ | $ 0.1697 | $ 25.46 |
| 500+ | $ 0.1479 | $ 73.95 |
| 3,000+ | $ 0.1383 | $ 414.90 |
| 6,000+ | $ 0.1325 | $ 795.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 329pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| RDS(on) | 8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 289pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.8nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | SOP-8L | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 329pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| RDS(on) | 8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 289pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.8nF | |
| Gate Charge(Qg) | 42nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- -40V, -20A
- RDS(ON) < 14.3mΩ, VGS = -10V
- RDS(ON) < 22mΩ, VGS = -4.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
- Lead-free
Applications
AI Translation
- Load switch
- PWM applications
- Power management
C53474641 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



