QNHCHIP QND50N06AJ
| Manufacturer | QNHCHIPAsian Brands |
| MPN | QND50N06AJ |
| LCSC Part # | C53474622 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 50A 1.6V 73.5W 12mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 98pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 73.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 38nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 98pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 73.5W |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 38nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 60V, 50A
- R DS(ON) typical = 12mΩ, VGS = 10V
- R DS(ON) typical = 13mΩ, VGS = 4.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
Applications
AI Translation
- Load switch
- PWM applications
- Power management
In-Stock: 65
65 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1412 | $ 0.71 |
| 50+ | $ 0.1166 | $ 5.83 |
| 150+ | $ 0.1043 | $ 15.65 |
| 500+ | $ 0.0951 | $ 47.55 |
| 2,500+ | $ 0.0877 | $ 219.25 |
| 5,000+ | $ 0.0841 | $ 420.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 98pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 73.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 38nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | QNHCHIP | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 98pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 73.5W |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1nF | |
| Gate Charge(Qg) | 38nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 60V, 50A
- R DS(ON) typical = 12mΩ, VGS = 10V
- R DS(ON) typical = 13mΩ, VGS = 4.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
Applications
AI Translation
- Load switch
- PWM applications
- Power management
C53474622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



