Infineon BSZ097N10NS5
| Manufacturer | |
| MPN | BSZ097N10NS5 |
| LCSC Part # | C534697 |
| Packaging | TSDSON-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 39A TSDSON-8FL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSDSON-8FL | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 39A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 9.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.08nF | |
| Gate Charge(Qg) | 28nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSDSON-8FL | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 39A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 9.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.08nF | |
| Gate Charge(Qg) | 28nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for high frequency switching
- Optimized technology for DC/DC converters
- Excellent gate charge x RDS(on) product (FOM)
- N-channel, Logic level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
- Qualified according to JEDEC1) for target applications
- Halogen-free according to IEC61249-2-21
In-Stock: 373
373 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4905 | $ 1.49 |
| 10+ | $ 1.2446 | $ 12.45 |
| 30+ | $ 1.1094 | $ 33.28 |
| 100+ | $ 0.9562 | $ 95.62 |
| 500+ | $ 0.8878 | $ 443.90 |
| 1,000+ | $ 0.8569 | $ 856.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSDSON-8FL | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 39A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V | |
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 9.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.08nF | |
| Gate Charge(Qg) | 28nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSDSON-8FL | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 39A | |
| Gate Threshold Voltage (Vgs(th)) | 3.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| RDS(on) | 9.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.08nF | |
| Gate Charge(Qg) | 28nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for high frequency switching
- Optimized technology for DC/DC converters
- Excellent gate charge x RDS(on) product (FOM)
- N-channel, Logic level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
- Qualified according to JEDEC1) for target applications
- Halogen-free according to IEC61249-2-21
C534697 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

