TOSHIBA 74VHC374FT
| Manufacturer | |
| MPN | 74VHC374FT |
| LCSC Part # | C5346743 |
| Packaging | TSSOP-20-175mil |
| Customer # | |
| Key Attributes | Octal D-Type Flip Flop with 3-State Outputs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74VHC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 2ns | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74VHC Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 2ns | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The 74VHC374FT is an advanced high speed CMOS OCTAL FLIP-FLOP with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T(opr) = -40 to 125 °C
- High speed: f(MAX) = 185 MHz (typ.) at V(CC) = 5.0 V
- Low power dissipation: I(CC) = 4.0 μA (max) at T(a) = 25 °C
- High noise immunity: V(NIH) = V(NIL) = 28% V(CC) (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: tp(LH) ≈ tp(HL)
- Wide operating voltage range: V(CC)(opr) = 2.0 V to 5.5 V
- Low noise: V(OLP) = 0.8 V (max)
- Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 374 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.945 | $ 1.95 |
| 10+ | $ 1.6504 | $ 16.50 |
| 30+ | $ 1.4665 | $ 44.00 |
| 100+ | $ 1.2777 | $ 127.77 |
| 500+ | $ 1.193 | $ 596.50 |
| 1,000+ | $ 1.1556 | $ 1155.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74VHC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 2ns | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-20-175mil | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74VHC Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA | |
| Setup Time | 3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 2ns | |
| Propagation Delay | 10.1ns@5V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The 74VHC374FT is an advanced high speed CMOS OCTAL FLIP-FLOP with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T(opr) = -40 to 125 °C
- High speed: f(MAX) = 185 MHz (typ.) at V(CC) = 5.0 V
- Low power dissipation: I(CC) = 4.0 μA (max) at T(a) = 25 °C
- High noise immunity: V(NIH) = V(NIL) = 28% V(CC) (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: tp(LH) ≈ tp(HL)
- Wide operating voltage range: V(CC)(opr) = 2.0 V to 5.5 V
- Low noise: V(OLP) = 0.8 V (max)
- Pin and function compatible with the 74 series (74AC/HC/AHC/LV etc.) 374 type.
C5346743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



