LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG1252L product image
  • EG1252L thumbnail 1
  • EG1252L thumbnail 2
  • EG1252L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG1252LRoHS

Manufacturer
EG MicroAsian Brands
MPN
EG1252L
LCSC Part #
C5346623
Packaging
SOP-8
Customer #
Key Attributes
High-performance current mode PWM controller
Datasheetpdf iconEG Micro EG1252L
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2031$ 1.02
50+$ 0.1588$ 7.94
150+$ 0.1399$ 20.99
500+$ 0.1162$ 58.10
2,500+$ 0.1127$ 281.75
4,000+$ 0.1063$ 425.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerEG Micro
PackagingSOP-8
Operating Temperature-45℃~+125℃
Output Current-
Frequency - Switching68kHz~83kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply-
TopologyFlyback;Forward
FeaturesEMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)46%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

EG1252L is a cost-effective current-mode PWM controller suitable for medium and high power flyback and forward converter applications. The EG1252L features built-in frequency jittering for excellent EMI performance. The device employs hiccup mode control for light-load and no-load conditions. The EG1252L integrates comprehensive protection features: VCC under-voltage lockout (UVLO), VCC over-voltage protection (OVP), cycle-by-cycle current limiting, input under-voltage protection, overload protection, over-temperature protection, and soft-start.

Features

AI Translation
  • Excellent EMI performance
  • Minimal external components
  • External NTC temperature protection
  • Input undervoltage protection
  • Optocoupler open-circuit protection
  • Maximum duty cycle 50%
  • Current mode control
  • PWM frequency set by external resistor
  • Hiccup mode control
  • Cycle-by-cycle current limiting
  • Built-in leading edge blanking
  • Low startup current
  • SOP8 package

Applications

AI Translation
  • LED display
  • Lithium battery charger
  • Lead-acid battery charger
  • Adapter motor drive power supply