LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators O92EL89CAO-WTGYLC-37.5M product image
Images for reference only

YXC Crystal Oscillators O92EL89CAO-WTGYLC-37.5MRoHS

Manufacturer
MPN
O92EL89CAO-WTGYLC-37.5M
LCSC Part #
C5346499
Packaging
SMD3225-4P
Customer #
Key Attributes
37.5MHz SMD3225-4P Oscillators RoHS
Datasheetpdf iconYXC Crystal Oscillators O92EL89CAO-WTGYLC-37.5M
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1593$ 1.16
200+$ 0.4637$ 92.74
500+$ 0.4486$ 224.30
1,000+$ 0.4395$ 439.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerYXC Crystal Oscillators
PackagingSMD3225-4P
Current - Supply-
Operating Temperature-40℃~+125℃
Frequency Stability±110ppm
Output TypeCMOS
Frequency37.5MHz
Voltage - Supply1.8V

Introduction

AI Translation

YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.

Features

AI Translation
  • Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
  • PLL supporting wide frequency range operation from 1 MHz to 200 MHz
  • VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
  • CMOS output
  • Stability of ±50 ppm over -40°C to 85°C temperature range
  • Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
  • Maximum operating temperature: -40°C to 125°C

Applications

AI Translation
  • Routers and switches
  • Two-way radios (walkie-talkies)
  • EV charging stations
  • Printers and multifunction devices
  • Drone applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
O92EL89CAI-112YLC-37.5MYXC Crystal OscillatorsSMD3225-4P0$ 1.0214