LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LinkMems LO6027YD382F8M19-L20B product image
  • LO6027YD382F8M19-L20B thumbnail 1
  • LO6027YD382F8M19-L20B thumbnail 2
  • LO6027YD382F8M19-L20B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LinkMems LO6027YD382F8M19-L20B

Manufacturer
LinkMemsAsian Brands
MPN
LO6027YD382F8M19-L20B
LCSC Part #
C53446835
Packaging
-
Customer #
Key Attributes
Omnidirectional -38dB 1kΩ 72dB Microphones
DatasheetLinkMems LO6027YD382F8M19-L20B
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 88
88 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4795$ 0.48
10+$ 0.3795$ 3.80
30+$ 0.3366$ 10.10
200+$ 0.2827$ 56.54
400+$ 0.2588$ 103.52
1,000+$ 0.2446$ 244.60
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Microphones
ManufacturerLinkMems
Packaging-
Diameter(φD)7mm
Voltage - Supply1V~10V
DirectionOmnidirectional
Current Consumption500uA
Mounting TypeLead
Frequency Range-
Sensitivity-38dB
Height3.3mm
Lead Pitch-
Output Impedance1kΩ
S/N Ratio72dB
Operating Temperature-35℃~+60℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LO6027NC372F6M15-L20BLinkMems-19$ 0.6875
LO6027NH372M6N01-L50BLinkMems-181$ 1.5078
LO6027NC452F6M16-L20BLinkMems-30$ 0.7955
LO6027YA332E8N25-L20BLinkMems-100$ 0.3179
LO6027YD332E8N17-L20BLinkMems-90$ 0.3371
LO6027YD332E8N35-L20BLinkMems-87$ 0.4414
LO6027L322YA-O8HAH12LinkMems-85$ 0.3147
LO6027YA322E8C02-H100BLinkMems-85$ 0.3639
LO6027YA322E8C02-L100BLinkMems-65$ 0.3103
LO6027YG362E8C03-L100BLinkMems-100$ 0.3026