Shikues SZT560A
| Manufacturer | ShikuesAsian Brands |
| MPN | SZT560A |
| LCSC Part # | C5344627 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 3A SOT-223 |
| Datasheet | Shikues SZT560A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Collector-Emitter Voltage: 60V
- Collector-Base Voltage: 90V
- Emitter-Base Voltage: 6V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 205
205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1201$ 0.1141 | $ 0.57 |
| 50+ | $ 0.0981$ 0.0932 | $ 4.66 |
| 150+ | $ 0.0871$ 0.0828 | $ 12.42 |
| 500+ | $ 0.0789$ 0.0750 | $ 37.50 |
| 2,500+ | $ 0.0723$ 0.0687 | $ 171.75 |
| 5,000+ | $ 0.069$ 0.0656 | $ 328.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 400 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Collector-Emitter Voltage: 60V
- Collector-Base Voltage: 90V
- Emitter-Base Voltage: 6V
C5344627 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



