LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN KBP610 product image
  • KBP610 thumbnail 1
  • KBP610 thumbnail 2
  • KBP610 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN KBP610RoHS

Manufacturer
BORNAsian Brands
MPN
KBP610
LCSC Part #
C5344568
Packaging
KBP
Customer #
Key Attributes
BRIDGE RECT 1kV 6A KBP
Datasheetpdf iconBORN KBP610
In-Stock: 6,090
6,090 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1323$ 0.66
50+$ 0.1066$ 5.33
150+$ 0.0937$ 14.06
500+$ 0.0814$ 40.70
2,500+$ 0.0736$ 184.00
5,000+$ 0.0698$ 349.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerBORN
PackagingKBP
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@6A
Reverse Leakage Current (Ir)5uA@1000V
Current - Rectified6A
Voltage - DC Reverse(Vr)1kV