HGSEMI LF353IDQ3/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | LF353IDQ3/TR-HG |
| LCSC Part # | C53433733 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 2 3mV 13V/us 85dB 2.5nA 3MHz 1.4mA DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps |
| Datasheet | HGSEMI LF353IDQ3/TR-HG |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2.5nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The LF353 is a high-speed J-FET input dual op-amp constructed with high-voltage J-FETs and bipolar transistors. It features high slew rate, low input bias current, low offset current, and very low offset voltage temperature coefficient. The LF353C operates over a temperature range of 0℃ to 70℃, and the LF353I operates over a temperature range of -40℃ to 85℃. The LF353 is available in DIP-8, SOP-8, and MSOP-8 packages.
Features
- Low power consumption
- Wide common-mode and differential-mode input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
Applications
- Three-band tone control
- Fourth-order low-pass filter
- Fourth-order high-pass filter
- Resistor-to-voltage conversion
- 100kHz quadrature oscillator
- Voltage follower
- Gain-of-10 inverting amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2018 | $ 1.01 |
| 50+ | $ 0.1595 | $ 7.98 |
| 150+ | $ 0.1413 | $ 21.20 |
| 500+ | $ 0.1186 | $ 59.30 |
| 2,500+ | $ 0.1086 | $ 271.50 |
| 5,000+ | $ 0.1025 | $ 512.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2.5nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The LF353 is a high-speed J-FET input dual op-amp constructed with high-voltage J-FETs and bipolar transistors. It features high slew rate, low input bias current, low offset current, and very low offset voltage temperature coefficient. The LF353C operates over a temperature range of 0℃ to 70℃, and the LF353I operates over a temperature range of -40℃ to 85℃. The LF353 is available in DIP-8, SOP-8, and MSOP-8 packages.
Features
- Low power consumption
- Wide common-mode and differential-mode input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
Applications
- Three-band tone control
- Fourth-order low-pass filter
- Fourth-order high-pass filter
- Resistor-to-voltage conversion
- 100kHz quadrature oscillator
- Voltage follower
- Gain-of-10 inverting amplifier
C53433733 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



