FOLLON EFVL016ADA471M06B0
| Manufacturer | FOLLONAsian Brands |
| MPN | EFVL016ADA471M06B0 |
| LCSC Part # | C53433360 |
| Packaging | SMD,D6.3xL10.5mm |
| Customer # | |
| Key Attributes | 16V ±20% 470uF SMD,D6.3xL10.5mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 555
555 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2182 | $ 1.09 |
| 50+ | $ 0.1743 | $ 8.72 |
| 150+ | $ 0.1555 | $ 23.33 |
| 700+ | $ 0.132 | $ 92.40 |
| 2,800+ | $ 0.1216 | $ 340.48 |
| 4,900+ | $ 0.1153 | $ 564.97 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL10.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
C53433360 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EFVM016ADA471M0677 | FOLLON | SMD,D6.3xL7.7mm | 4,585 | $ 0.1385 | ||
| RVT1C471M0607-FVM | FOLLON | SMD,D6.3xL7.7mm | 1,100 | $ 0.07 | ||
| EFFT016ADA471M0677 | FOLLON | SMD,D6.3xL7.7mm | 990 | $ 0.1821 | ||
| EFVZ016ADA471M0677 | FOLLON | SMD,D6.3xL7.7mm | 300 | $ 0.1874 | ||
| EFVH016ADA471M08B0 | FOLLON | SMD,D8xL10.5mm | 1,180 | $ 0.0981 | ||
| EFVH016ADA471M10B0 | FOLLON | SMD,D10xL10.5mm | 525 | $ 0.1749 | ||
| EFVL016ADA471M08B0 | FOLLON | SMD,D8xL10.5mm | 490 | $ 0.156 | ||
| EFVZ016ADA471M08B0 | FOLLON | SMD,D8xL10.5mm | 480 | $ 0.1529 | ||
| EFVH016ADA471M08B0-VT | FOLLON | SMD,D8xL10.5mm | 440 | $ 0.0612 |



