FOLLON EFVR050ADA100M0554
| Manufacturer | FOLLONAsian Brands |
| MPN | EFVR050ADA100M0554 |
| LCSC Part # | C53433306 |
| Packaging | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | 50V ±20% 10uF 520mΩ@100kHz SMD,D5xL5.4mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D5xL5.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 85mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 520mΩ@100kHz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D5xL5.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 85mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 520mΩ@100kHz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
In-Stock: 750
750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0639 | $ 0.64 |
| 100+ | $ 0.0513 | $ 5.13 |
| 300+ | $ 0.0451 | $ 13.53 |
| 1,000+ | $ 0.0403 | $ 40.30 |
| 5,000+ | $ 0.0366 | $ 183.00 |
| 10,000+ | $ 0.0347 | $ 347.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D5xL5.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 85mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 520mΩ@100kHz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D5xL5.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 85mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 520mΩ@100kHz | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EFVH050ADA100M0554 | FOLLON | SMD,D5xL5.4mm | 760 | $ 0.0407 | ||
| EFVZ050ADA100M0554 | FOLLON | SMD,D5xL5.4mm | 710 | $ 0.062 | ||
| EFVG050ADA100M0554 | FOLLON | SMD,D5xL5.4mm | 610 | $ 0.0676 | ||
| EFVR050ADA100M0654 | FOLLON | SMD,D6.3xL5.4mm | 950 | $ 0.0773 | ||
| EFVZ050ADA100M0654 | FOLLON | SMD,D6.3xL5.4mm | 940 | $ 0.0658 | ||
| EFVH050ADA100M0654 | FOLLON | SMD,D6.3xL5.4mm | 150 | $ 0.0505 | ||
| EFVM050ADA100M0645 | FOLLON | SMD,D6.3xL4.5mm | 405 | $ 0.1353 |



