GUWANJI SZ122039
| Manufacturer | GUWANJIAsian Brands |
| MPN | SZ122039 |
| LCSC Part # | C53429982 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.8mm Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | GUWANJI | |
| Packaging | - | |
| standard | DIN 7380 | |
| specification | M5X45 | |
| nominal diameter | 5mm | |
| Nominal length | 45mm | |
| Pitch | 0.8mm | |
| Groove depth | 1.56mm | |
| Surface Treatment | Natural color | |
| Material | 304 stainless steel |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | GUWANJI | |
| Packaging | - | |
| standard | DIN 7380 | |
| specification | M5X45 | |
| nominal diameter | 5mm |
| Type | Description | |
|---|---|---|
| Nominal length | 45mm | |
| Pitch | 0.8mm | |
| Groove depth | 1.56mm | |
| Surface Treatment | Natural color | |
| Material | 304 stainless steel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0579 | $ 0.06 |
Standard Packaging50/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | GUWANJI | |
| Packaging | - | |
| standard | DIN 7380 | |
| specification | M5X45 | |
| nominal diameter | 5mm | |
| Nominal length | 45mm | |
| Pitch | 0.8mm | |
| Groove depth | 1.56mm | |
| Surface Treatment | Natural color | |
| Material | 304 stainless steel |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | GUWANJI | |
| Packaging | - | |
| standard | DIN 7380 | |
| specification | M5X45 | |
| nominal diameter | 5mm |
| Type | Description | |
|---|---|---|
| Nominal length | 45mm | |
| Pitch | 0.8mm | |
| Groove depth | 1.56mm | |
| Surface Treatment | Natural color | |
| Material | 304 stainless steel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


