LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BGSF 110GN26 E6327 product image
Images for reference only

Infineon BGSF 110GN26 E6327RoHS

Manufacturer
MPN
BGSF 110GN26 E6327
LCSC Part #
C534240
Packaging
DFN-26(2.6x3.4)
Customer #
Key Attributes
SP10TAntennaSwitchModulewithIntegratedGPIOControllerforMulti-ModeGSM/EDGE/WCDMA/LTEApplications
Datasheetpdf iconInfineon BGSF 110GN26 E6327
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1285$ 2.13
200+$ 0.8243$ 164.86
500+$ 0.7949$ 397.45
1,000+$ 0.781$ 781.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerInfineon
PackagingDFN-26(2.6x3.4)
Frequency range100MHz~3.8GHz
Voltage - Supply2.4V~3.3V
FeaturesIntegrated control logic
operating temperature-30℃~+85℃
P1dB-

Introduction

AI Translation

The BGSF110GN26 is a Single Pole Ten Throw (SP10T) Antenna Switch Module (ASM) optimized for wireless applications up to 3.8 GHz. It is a perfect solution for multi-mode handsets based on quadband GSM, WCDMA and LTE. The module comes in a miniature TSNP package and comprises of a high power CMOS SP10T switch with integrated GPIO controller and harmonic filters for GSM high and low band transmit paths. The on-chip controller integrates CMOS logic and level shifters, driven by control inputs from 1.35 to 3.1 V.

Features

AI Translation
  • Suitable for multi-mode GSM / EDGE / C2K / WCDMA / LTE applications
  • 0.1 to 3.8 GHz coverage
  • Ultra-low insertion loss and harmonics generation
  • Integrated GSM transmit filters
  • 2 high-linearity GSM TX paths
  • 8 high-linearity, interchangeable WCDMA TRX ports
  • 2 TRX ports also function as high-linearity GSM RX ports
  • High port-to-port isolation
  • Integrated GPIO decoder supporting logic levels from 1.35 V to 3.1 V
  • No decoupling DC capacitors required, if no DC applied on RF lines
  • Small form factor 3.4 mm×2.6 mm×0.73 mm
  • 1kV HBM ESD protection