Infineon BGS 16MN14 E6327
| Manufacturer | |
| MPN | BGS 16MN14 E6327 |
| LCSC Part # | C534214 |
| Packaging | DFN-14(2x2) |
| Customer # | |
| Key Attributes | SP6TDiversityAntennaSwitchforMulti-ModeWCDMA/LTE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon | |
| Packaging | DFN-14(2x2) | |
| Frequency range | 100MHz~6GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 2.5V~5.5V | |
| P1dB | - | |
| operating temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon | |
| Packaging | DFN-14(2x2) | |
| Frequency range | 100MHz~6GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 2.5V~5.5V | |
| P1dB | - | |
| operating temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Multi-mode wCDMA/LTE diversity applications
- Ultra-low insertion loss and harmonic generation
- 6 high-linearity, interchangeable RX ports
- 0.1 to 6.0 GHz frequency range
- High port-to-port isolation
- Direct battery supply via wide supply voltage range of 2.5 V to 5.5 V
- Integrated MIPI RFFE interface supporting 1.2 and 1.8 V bus voltages
- Programmable MIPI RFFE USID
- No decoupling capacitors required when no DC is applied on the RF lines
- Compact 2.0 mm x 2.0 mm form factor
- 1 kV HBM ESD protection
- RoHS and wEEE compliant package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.589 | $ 0.59 |
| 200+ | $ 0.2291 | $ 45.82 |
| 500+ | $ 0.2198 | $ 109.90 |
| 1,000+ | $ 0.2166 | $ 216.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon | |
| Packaging | DFN-14(2x2) | |
| Frequency range | 100MHz~6GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 2.5V~5.5V | |
| P1dB | - | |
| operating temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Infineon | |
| Packaging | DFN-14(2x2) | |
| Frequency range | 100MHz~6GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 2.5V~5.5V | |
| P1dB | - | |
| operating temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Multi-mode wCDMA/LTE diversity applications
- Ultra-low insertion loss and harmonic generation
- 6 high-linearity, interchangeable RX ports
- 0.1 to 6.0 GHz frequency range
- High port-to-port isolation
- Direct battery supply via wide supply voltage range of 2.5 V to 5.5 V
- Integrated MIPI RFFE interface supporting 1.2 and 1.8 V bus voltages
- Programmable MIPI RFFE USID
- No decoupling capacitors required when no DC is applied on the RF lines
- Compact 2.0 mm x 2.0 mm form factor
- 1 kV HBM ESD protection
- RoHS and wEEE compliant package
C534214 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

