HUASHUO HSU0903
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSU0903 |
| LCSC Part # | C5341702 |
| Packaging | TO-252-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 100V 8A TO-252-4 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF;29pF | |
| RDS(on) | 255mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 66pF;1.229nF | |
| Gate Charge(Qg) | 15nC@4.5V;19nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF;29pF | |
| RDS(on) | 255mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 66pF;1.229nF | |
| Gate Charge(Qg) | 15nC@4.5V;19nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed EAS
- Green/RoHS-compliant devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Applications
AI Translation
- Power Management
- DC Motor Control
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2969 | $ 1.48 |
| 50+ | $ 0.2353 | $ 11.77 |
| 150+ | $ 0.209 | $ 31.35 |
| 500+ | $ 0.1761 | $ 88.05 |
| 2,500+ | $ 0.1614 | $ 403.50 |
| 5,000+ | $ 0.1526 | $ 763.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF;29pF | |
| RDS(on) | 255mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 66pF;1.229nF | |
| Gate Charge(Qg) | 15nC@4.5V;19nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF;29pF | |
| RDS(on) | 255mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 66pF;1.229nF | |
| Gate Charge(Qg) | 15nC@4.5V;19nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed EAS
- Green/RoHS-compliant devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Applications
AI Translation
- Power Management
- DC Motor Control
C5341702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



