Infineon BGA 614 H6327
| Manufacturer | |
| MPN | BGA 614 H6327 |
| LCSC Part # | C534162 |
| Packaging | SOT-343-4 |
| Customer # | |
| Key Attributes | Silicon Germanium Broadband MMlC Amplifier |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Voltage - Supply | - | |
| Gain | 19dB | |
| Input Return Loss | 18dB | |
| Frequency Range | 0MHz~2.4GHz | |
| Noise Figure | 2.1dB | |
| Output Return Loss | 20dB | |
| Features | Electrostatic protection | |
| IP3 | 25dBm | |
| P1dB | 12dBm | |
| Current - Supply | 40mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Voltage - Supply | - | |
| Gain | 19dB | |
| Input Return Loss | 18dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 0MHz~2.4GHz | |
| Noise Figure | 2.1dB | |
| Output Return Loss | 20dB | |
| Features | Electrostatic protection | |
| IP3 | 25dBm | |
| P1dB | 12dBm | |
| Current - Supply | 40mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BGA614 is a broadband matched, general purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 40 mA.
Features
AI Translation
- Cascadable 50 Ω -gain block
- 3 dB-bandwidth: DC to 2.4 GHz with 19 dB typical gain at 1.0 GHz
- Compression point P-1dB = 12 dBm at 2.0 GHz
- Noise figure F50Ω = 2.1 dB at 2.0 GHz
- Absolute stable 70 GHz ft - Silicon Germanium technology
- 1 kV HBM ESD protection (Pin-to-Pin)
- Pb-free (RoHS compliant) package
Applications
AI Translation
- Driver amplifier for GSM/PCS/CDMA/UMTS
- Broadband amplifier for SAT-TV & LNBs
- Broadband amplifier for CATV
In-Stock: 647
647 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0349 | $ 1.03 |
| 10+ | $ 0.8597 | $ 8.60 |
| 30+ | $ 0.764 | $ 22.92 |
| 100+ | $ 0.6554 | $ 65.54 |
| 500+ | $ 0.6067 | $ 303.35 |
| 1,000+ | $ 0.5856 | $ 585.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Voltage - Supply | - | |
| Gain | 19dB | |
| Input Return Loss | 18dB | |
| Frequency Range | 0MHz~2.4GHz | |
| Noise Figure | 2.1dB | |
| Output Return Loss | 20dB | |
| Features | Electrostatic protection | |
| IP3 | 25dBm | |
| P1dB | 12dBm | |
| Current - Supply | 40mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon | |
| Packaging | SOT-343-4 | |
| Operating Temperature | -65℃~+150℃ | |
| Voltage - Supply | - | |
| Gain | 19dB | |
| Input Return Loss | 18dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 0MHz~2.4GHz | |
| Noise Figure | 2.1dB | |
| Output Return Loss | 20dB | |
| Features | Electrostatic protection | |
| IP3 | 25dBm | |
| P1dB | 12dBm | |
| Current - Supply | 40mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BGA614 is a broadband matched, general purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 40 mA.
Features
AI Translation
- Cascadable 50 Ω -gain block
- 3 dB-bandwidth: DC to 2.4 GHz with 19 dB typical gain at 1.0 GHz
- Compression point P-1dB = 12 dBm at 2.0 GHz
- Noise figure F50Ω = 2.1 dB at 2.0 GHz
- Absolute stable 70 GHz ft - Silicon Germanium technology
- 1 kV HBM ESD protection (Pin-to-Pin)
- Pb-free (RoHS compliant) package
Applications
AI Translation
- Driver amplifier for GSM/PCS/CDMA/UMTS
- Broadband amplifier for SAT-TV & LNBs
- Broadband amplifier for CATV
C534162 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



