HCTL CT10252-14R-00-D
| Manufacturer | HCTLAsian Brands |
| MPN | CT10252-14R-00-D |
| LCSC Part # | C53413257 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Slide Lock -25℃~+85℃ 14P 1mm Bottom Contact Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 14P | |
| Pitch | 1mm | |
| Height Above Board | 2.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Contacts | 14P | |
| Pitch | 1mm | |
| Height Above Board | 2.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Smooth plastic surface, free of flash, visible sink marks, defects, or cracks
- Temperature range: -25°C ~ +85°C
- Rated voltage: 50V, AC/DC (equivalent)
- Contact resistance: ≤ 0.03Ω
- Insulation resistance: ≥ 500MΩ
In-Stock: 1,465
1,465 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1338 | $ 0.67 |
| 50+ | $ 0.1064 | $ 5.32 |
| 150+ | $ 0.0928 | $ 13.92 |
| 1,500+ | $ 0.0825 | $ 123.75 |
| 3,000+ | $ 0.0743 | $ 222.90 |
| 4,500+ | $ 0.0702 | $ 315.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Contacts | 14P | |
| Pitch | 1mm | |
| Height Above Board | 2.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Contacts | 14P | |
| Pitch | 1mm | |
| Height Above Board | 2.5mm | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Smooth plastic surface, free of flash, visible sink marks, defects, or cracks
- Temperature range: -25°C ~ +85°C
- Rated voltage: 50V, AC/DC (equivalent)
- Contact resistance: ≤ 0.03Ω
- Insulation resistance: ≥ 500MΩ
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



