HDGC USB-HXS-116DIP
| Manufacturer | HDGCAsian Brands |
| MPN | USB-HXS-116DIP |
| LCSC Part # | C5340599 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 4P Right Angle Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 385
385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0813 | $ 0.41 |
| 50+ | $ 0.0643 | $ 3.22 |
| 200+ | $ 0.0538 | $ 10.76 |
| 500+ | $ 0.0474 | $ 23.70 |
| 2,500+ | $ 0.0423 | $ 105.75 |
| 5,000+ | $ 0.0397 | $ 198.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| USB-HXS-124DIP | HDGC | Through Hole | 500 | $ 0.0818 | ||
| USB-HXS-127DIP | HDGC | Through Hole | 500 | $ 0.1041 | ||
| USB-HXS-126DIP | HDGC | Through Hole | 205 | $ 0.0886 | ||
| USB-HXS-115DIP | HDGC | Through Hole | 2,415 | $ 0.0782 | ||
| USB-ZD-144DIP | HDGC | Through Hole | 900 | $ 0.0916 | ||
| USB-ZD-138DIP | HDGC | Through Hole | 685 | $ 0.0937 | ||
| USB-HXS-119DIP | HDGC | Through Hole | 500 | $ 0.0892 | ||
| USB-HXS-125DIP | HDGC | Through Hole | 500 | $ 0.0892 | ||
| USB-ZD-145DIP | HDGC | Through Hole | 400 | $ 0.0916 | ||
| USB-HXS-121DIP | HDGC | Through Hole | 0 | $ 0.0813 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



