Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Pin (Metal);Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 2P | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Pin (Metal);Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 2P | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
In-Stock: 195
195 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3703 | $ 3.37 |
| 10+ | $ 2.9038 | $ 29.04 |
| 30+ | $ 2.6278 | $ 78.83 |
| 100+ | $ 2.3469 | $ 234.69 |
| 640+ | $ 2.2178 | $ 1419.39 |
| 960+ | $ 2.1597 | $ 2073.31 |
Standard Packaging320/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Pin (Metal);Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 2P | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 8.5A | |
| Supplementary Features | Harpoon Pin (Metal);Auxiliary Solder Pin | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 2P | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.65mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 436500209 | MOLEX | SMD,P=3mm,Surface Mount,Right Angle | 26 | $ 1.3826 | ||
| 436500214 | MOLEX | SMD,P=3mm,Surface Mount,Right Angle | 19 | $ 4.0022 | ||
| 436500212 | MOLEX | SMD,P=3mm,Surface Mount,Right Angle | 18,294 | $ 0.7643 | ||
| 436500211 | MOLEX | SMD | 0 | $ 3.9549 | ||
| 436500213 | MOLEX | SMD,P=3mm,Surface Mount,Right Angle | 0 | $ 1.3615 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

