LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF40HC(4.0)-50DS-0.4V(51) product image
  • DF40HC(4.0)-50DS-0.4V(51) thumbnail 1
  • DF40HC(4.0)-50DS-0.4V(51) thumbnail 2
  • DF40HC(4.0)-50DS-0.4V(51) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF40HC(4.0)-50DS-0.4V(51)RoHS

Manufacturer
MPN
DF40HC(4.0)-50DS-0.4V(51)
LCSC Part #
C5338326
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
CONN Board-to-Board 50POS SMD GOLD
Datasheetpdf iconHRS DF40HC(4.0)-50DS-0.4V(51)
Custom CablesMOQ 1pc
In-Stock: 2,524
2,524 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4539$ 1.45
10+$ 1.2329$ 12.33
30+$ 1.1127$ 33.38
100+$ 0.9747$ 97.47
500+$ 0.9146$ 457.30
1,000+$ 0.887$ 887.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS
PackagingSMD,P=0.4mm
Operating Temperature-35℃~+85℃
Voltage Rating30V
System Fit Height-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins50P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.